-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER SUPPLY SUPPORT CKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8751
|
Newark | Current Sensor, Dual, High Side, Dfn-10, Quiescent Current:525Μa, Bandwidth:-, Sensor Case Style:Dfn, No. Of Pins:10Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Microchip PAC1720-1-AIA-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4404 |
|
$1.3900 / $1.4800 | Buy Now |
DISTI #
06X3051
|
Newark | Current Sensor, Power Calculation, 525 A, -40 C, 85 C, 3 V, 5.5 V Rohs Compliant: Yes |Microchip PAC1720-1-AIA-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 | Buy Now |
DISTI #
23AC8077
|
Newark | Vdfn Dual High-Side Current Sensor, I2C/Smbus, 40V Rohs Compliant: Yes |Microchip PAC1720-1-AIA-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1700 | Buy Now |
DISTI #
PAC1720-1-AIA-CT-ND
|
DigiKey | IC CURRENT MONITOR 1% 10DFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48606 In Stock |
|
$1.1625 / $1.4200 | Buy Now |
DISTI #
PAC1720-1-AIA-TR
|
Avnet Americas | Dual High-Side Current Sense Monitor 10-Pin DFN T/R - Tape and Reel (Alt: PAC1720-1-AIA-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0700 / $1.4200 | Buy Now |
DISTI #
579-PAC1720-1-AIA-TR
|
Mouser Electronics | Current & Power Monitors & Regulators Dual I2C/SMBus Current Sensor RoHS: Compliant | 10410 |
|
$1.1700 / $1.4200 | Buy Now |
DISTI #
V72:2272_06454550
|
Arrow Electronics | Monitor 3V to 5.5V 10-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2306 Container: Cut Strips | Americas - 13882 |
|
$1.1930 / $1.2420 | Buy Now |
DISTI #
PAC1720-1-AIA-TR
|
Microchip Technology Inc | Dual High-Side Current Sense Monitor with Power Calculation, Projected EOL: 2039-10-25 RoHS: Compliant pbFree: Yes | 284696 |
|
$1.0400 / $1.4200 | Buy Now |
DISTI #
70451669
|
RS | Dual High-Side Current Sense Monitor, I2C/SMBus10 VDFN 3x3x0.9mm T/R | Microchip Technology Inc. PAC1720-1-AIA-TR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4800 / $1.7400 | RFQ |
|
Future Electronics | Dual High-Side Current Sense Monitor with Power Calculation RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAC1720-1-AIA-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PAC1720-1-AIA-TR
Microchip Technology Inc
POWER SUPPLY SUPPORT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 1.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for PAC1720-1-AIA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAC1720-1-AIA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAC1710-1-AIA-TR | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | PAC1720-1-AIA-TR vs PAC1710-1-AIA-TR |