Part Details for PACE1750AE/SOS-30QLI by Pyramid Semiconductor Corporation
Overview of PACE1750AE/SOS-30QLI by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PACE1750AE/SOS-30QLI
PACE1750AE/SOS-30QLI CAD Models
PACE1750AE/SOS-30QLI Part Data Attributes
|
PACE1750AE/SOS-30QLI
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PACE1750AE/SOS-30QLI
Pyramid Semiconductor Corporation
Microprocessor, 16-Bit, 30MHz, CMOS, LCC-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQFP-F68 | |
Length | 24.257 mm | |
Low Power Mode | NO | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.9464 mm | |
Speed | 30 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24.257 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for PACE1750AE/SOS-30QLI
This table gives cross-reference parts and alternative options found for PACE1750AE/SOS-30QLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PACE1750AE/SOS-30QLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1750ASOS-30QLM | Microprocessor, 16-Bit, 30MHz, CMOS, QFP-68 | Pyramid Semiconductor Corporation | PACE1750AE/SOS-30QLI vs P1750ASOS-30QLM |
PACE1750AE/SOS-30QLMSS | Microprocessor, 16-Bit, 30MHz, CMOS, LCC-68 | Pyramid Semiconductor Corporation | PACE1750AE/SOS-30QLI vs PACE1750AE/SOS-30QLMSS |
PACE1750AE/SOS-30QLC | Microprocessor, 16-Bit, 30MHz, CMOS, LCC-68 | Pyramid Semiconductor Corporation | PACE1750AE/SOS-30QLI vs PACE1750AE/SOS-30QLC |
PACE1750AE/SOS-30QLMX | Microprocessor, 16-Bit, 30MHz, CMOS, LCC-68 | Pyramid Semiconductor Corporation | PACE1750AE/SOS-30QLI vs PACE1750AE/SOS-30QLMX |
P1750ASOS-30QLMB | Microprocessor, 16-Bit, 30MHz, CMOS, QFP-68 | Pyramid Semiconductor Corporation | PACE1750AE/SOS-30QLI vs P1750ASOS-30QLMB |
P1750ASOS-30QLMX | Microprocessor, 16-Bit, 30MHz, CMOS, QFP-68 | Pyramid Semiconductor Corporation | PACE1750AE/SOS-30QLI vs P1750ASOS-30QLMX |
PACE1750AE/SOS-30QLM | Microprocessor, 16-Bit, 30MHz, CMOS, LCC-68 | Pyramid Semiconductor Corporation | PACE1750AE/SOS-30QLI vs PACE1750AE/SOS-30QLM |