Part Details for PACUSB-U1 by onsemi
Overview of PACUSB-U1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for PACUSB-U1
PACUSB-U1 CAD Models
PACUSB-U1 Part Data Attributes
|
PACUSB-U1
onsemi
Buy Now
Datasheet
|
Compare Parts:
PACUSB-U1
onsemi
Data Line Filter, 1 FUNCTIONS, 5.5 V, DATA LINE FILTER, SURFACE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC70-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | IEC | |
Capacitance | 47 µF | |
DC Resistance-Max | 18 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.1 mm | |
Length | 2.25 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 45 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Voltage | 5.5 V | |
Width | 1.35 mm |
Alternate Parts for PACUSB-U1
This table gives cross-reference parts and alternative options found for PACUSB-U1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PACUSB-U1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PACUSB-U1 | Data Line Filter, 2 Function(s), 5.5V, SC70-6 | California Micro Devices | PACUSB-U1 vs PACUSB-U1 |