Part Details for PACZIG128402Q by California Micro Devices
Overview of PACZIG128402Q by California Micro Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for PACZIG128402Q
PACZIG128402Q CAD Models
PACZIG128402Q Part Data Attributes:
|
PACZIG128402Q
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
PACZIG128402Q
California Micro Devices
Data Line Filter, 1 Function(s), 5V, QSOP-QB-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | TUBE | |
Approvals | IEC | |
Capacitance | 150 µF | |
DC Resistance-Max | 2200 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.75 mm | |
Length | 10 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Voltage | 5 V | |
Width | 3.98 mm |