Part Details for PAL16L8D/2PC by AMD
Overview of PAL16L8D/2PC by AMD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Price & Stock for PAL16L8D/2PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | OT PLD, 10NS, PAL-TYPE, TTL, PDIP20 | 60 |
|
$4.0586 / $6.0879 | Buy Now |
|
Quest Components | OT PLD, 10NS, PAL-TYPE, TTL, PDIP20 | 44 |
|
$5.4600 / $11.7000 | Buy Now |
|
Quest Components | OT PLD, 10NS, PAL-TYPE, TTL, PDIP20 | 40 |
|
$2.2000 / $4.0000 | Buy Now |
|
Quest Components | OT PLD, 10NS, PAL-TYPE, TTL, PDIP20 | 12 |
|
$2.6400 / $3.6000 | Buy Now |
|
Quest Components | OT PLD, 10NS, PAL-TYPE, TTL, PDIP20 | 6 |
|
$3.0000 / $3.6000 | Buy Now |
Part Details for PAL16L8D/2PC
PAL16L8D/2PC CAD Models
PAL16L8D/2PC Part Data Attributes
|
PAL16L8D/2PC
AMD
Buy Now
Datasheet
|
Compare Parts:
PAL16L8D/2PC
AMD
OT PLD, 10ns, PAL-Type, TTL, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PAL | |
Architecture | PAL-TYPE | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.035 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 6 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 10 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PAL16L8D/2PC
This table gives cross-reference parts and alternative options found for PAL16L8D/2PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL16L8D/2PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8515517RX | OT PLD, 10ns, TTL, CDIP20, 0.250 X 1.166 INCH, CERAMIC, DIP-20 | AMD | PAL16L8D/2PC vs 5962-8515517RX |
PAL16L8DCN | OT PLD, 10ns, PAL-Type, TTL, PDIP20, PLASTIC, DIP-20 | AMD | PAL16L8D/2PC vs PAL16L8DCN |
TIBPAL16L8-10CN | Higperformance Impact-X<TM> PAL<R> Circuits 20-PDIP 0 to 75 | Texas Instruments | PAL16L8D/2PC vs TIBPAL16L8-10CN |
PAL16L8-10DMB | OT PLD, 10ns, PAL-Type, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | PAL16L8D/2PC vs PAL16L8-10DMB |
5962-8515517RA | OT PLD, 10ns, TTL, CDIP20, 0.250 X 1.166 INCH, CERAMIC, DIP-20 | AMD | PAL16L8D/2PC vs 5962-8515517RA |
5962-8515517RX | OT PLD, 9ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | PAL16L8D/2PC vs 5962-8515517RX |
TIBPAL16L8-10MJB | High-Performance Impact-X PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | PAL16L8D/2PC vs TIBPAL16L8-10MJB |
PLUS16L8/BRA | OT PLD | NXP Semiconductors | PAL16L8D/2PC vs PLUS16L8/BRA |