Part Details for TIBPAL16L8-10CN by Texas Instruments
Overview of TIBPAL16L8-10CN by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TIBPAL16L8-15MJ | Texas Instruments | High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | |
TIBPAL16L8-20MWB | Texas Instruments | High-Performance Impact PAL Circuits 20-CFP -55 to 125 | |
TIBPAL16L8-30MWB | Texas Instruments | Low-Power High-Performance Impact PAL Circuits 20-CFP -55 to 125 |
Price & Stock for TIBPAL16L8-10CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 119 |
|
RFQ | ||
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, DIP | 1 |
|
$4.5600 | Buy Now |
|
Velocity Electronics | Our Stock | 4 |
|
RFQ |
Part Details for TIBPAL16L8-10CN
TIBPAL16L8-10CN CAD Models
TIBPAL16L8-10CN Part Data Attributes
|
TIBPAL16L8-10CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL16L8-10CN
Texas Instruments
Higperformance Impact-X<TM> PAL<R> Circuits 20-PDIP 0 to 75
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 55.5 MHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 24.325 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 6 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 10 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TIBPAL16L8-10CN
This table gives cross-reference parts and alternative options found for TIBPAL16L8-10CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL16L8-10CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8515517RX | OT PLD, 10ns, TTL, CDIP20, 0.250 X 1.166 INCH, CERAMIC, DIP-20 | AMD | TIBPAL16L8-10CN vs 5962-8515517RX |
PAL16L8DCN | OT PLD, 10ns, PAL-Type, TTL, PDIP20, PLASTIC, DIP-20 | AMD | TIBPAL16L8-10CN vs PAL16L8DCN |
PAL16L8-10DMB | OT PLD, 10ns, PAL-Type, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | TIBPAL16L8-10CN vs PAL16L8-10DMB |
5962-8515517RA | OT PLD, 10ns, TTL, CDIP20, 0.250 X 1.166 INCH, CERAMIC, DIP-20 | AMD | TIBPAL16L8-10CN vs 5962-8515517RA |
5962-8515517RX | OT PLD, 9ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | TIBPAL16L8-10CN vs 5962-8515517RX |
TIBPAL16L8-10MJB | High-Performance Impact-X PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | TIBPAL16L8-10CN vs TIBPAL16L8-10MJB |
PAL16L8D/2PC | OT PLD, 10ns, PAL-Type, TTL, PDIP20, PLASTIC, DIP-20 | AMD | TIBPAL16L8-10CN vs PAL16L8D/2PC |
PLUS16L8/BRA | OT PLD | NXP Semiconductors | TIBPAL16L8-10CN vs PLUS16L8/BRA |