Part Details for PAL16R8-7VC by Texas Instruments
Overview of PAL16R8-7VC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PAL16R8-7VC
PAL16R8-7VC CAD Models
PAL16R8-7VC Part Data Attributes:
|
PAL16R8-7VC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PAL16R8-7VC
Texas Instruments
OT PLD, 7ns, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCJ, LDCC20,.4SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 77 MHz | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | ||
Number of Inputs | 8 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 8 DEDICATED INPUTS, 0 I/O | |
Output Function | REGISTERED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for PAL16R8-7VC
This table gives cross-reference parts and alternative options found for PAL16R8-7VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL16R8-7VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCAN22CV10-10LVC | IC EE PLD, 10 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | PAL16R8-7VC vs SCAN22CV10-10LVC |
PAL20L8DNC | OT PLD, 10ns, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Rochester Electronics LLC | PAL16R8-7VC vs PAL20L8DNC |
GAL22V10-30LJM | IC EE PLD, 30 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device | National Semiconductor Corporation | PAL16R8-7VC vs GAL22V10-30LJM |
AMPAL20L8ALLE | OT PLD, 25ns, PAL-Type, TTL, CQCC28, CERAMIC, LCC-28 | AMD | PAL16R8-7VC vs AMPAL20L8ALLE |
PAL22V10G-6JC | OT PLD, 6ns, PAL-Type, BICMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | PAL16R8-7VC vs PAL22V10G-6JC |
PAL16L8A-2DMB | EE PLD, 40ns, PAL-Type, CMOS, CDIP20, | Cypress Semiconductor | PAL16R8-7VC vs PAL16L8A-2DMB |
AMPAL16R8BPC | OT PLD, 15ns, PAL-Type, TTL, PDIP20, PLASTIC, DIP-20 | AMD | PAL16R8-7VC vs AMPAL16R8BPC |
EP610DC-15 | UV PLD, 17ns, PAL-Type, CMOS, CDIP24, WINDOWED, CERDIP-24 | Altera Corporation | PAL16R8-7VC vs EP610DC-15 |
TIBPAL20R4-10MJT | OT PLD, 12ns, TTL, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | PAL16R8-7VC vs TIBPAL20R4-10MJT |
PALC16R6-35WI | UV PLD, 35ns, PAL-Type, CMOS, CDIP20, 0.300 INCH, WINDOWED, CERDIP-20 | Cypress Semiconductor | PAL16R8-7VC vs PALC16R6-35WI |