Part Details for PAL16R8AML883B by Monolithic Memories (RETIRED)
Overview of PAL16R8AML883B by Monolithic Memories (RETIRED)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PAL16R8AML883B
PAL16R8AML883B CAD Models
PAL16R8AML883B Part Data Attributes:
|
PAL16R8AML883B
Monolithic Memories (RETIRED)
Buy Now
Datasheet
|
Compare Parts:
PAL16R8AML883B
Monolithic Memories (RETIRED)
OT PLD, PAL-Type, TTL, CQCC20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONOLITHIC MEMORIES | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 20 MHz | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Number of Inputs | 8 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Function | REGISTERED | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for PAL16R8AML883B
This table gives cross-reference parts and alternative options found for PAL16R8AML883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL16R8AML883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL16R8DML883B | OT PLD, PAL-Type, TTL, CQCC20, | Monolithic Memories (RETIRED) | PAL16R8AML883B vs PAL16R8DML883B |
PAL20L10AMJS | OT PLD, 35ns, PAL-Type, TTL, CDIP24, | Monolithic Memories (RETIRED) | PAL16R8AML883B vs PAL20L10AMJS |
PALCE22V10H-15PC/5 | EE PLD, 15ns, PAL-Type, CMOS, PDIP24, | Lattice Semiconductor Corporation | PAL16R8AML883B vs PALCE22V10H-15PC/5 |
PAL20X4MJS883B | OT PLD, PAL-Type, TTL, CDIP24, | Monolithic Memories (RETIRED) | PAL16R8AML883B vs PAL20X4MJS883B |
PAL20L10CNS | OT PLD, 50ns, PAL-Type, TTL, PDIP24, DIP-24 | Monolithic Memories Inc (MMI) | PAL16R8AML883B vs PAL20L10CNS |
PAL20L8AMJS | OT PLD, 30ns, PAL-Type, TTL, CDIP24, | Monolithic Memories (RETIRED) | PAL16R8AML883B vs PAL20L8AMJS |
PAL20L10CNS | OT PLD, 50ns, PAL-Type, TTL, PDIP24, | Monolithic Memories (RETIRED) | PAL16R8AML883B vs PAL20L10CNS |
PAL20L8AMJS883B | OT PLD, 30ns, PAL-Type, TTL, CDIP24, | Monolithic Memories (RETIRED) | PAL16R8AML883B vs PAL20L8AMJS883B |
PAL20L8BMJS883B | OT PLD, 25ns, PAL-Type, TTL, CDIP24, | Monolithic Memories (RETIRED) | PAL16R8AML883B vs PAL20L8BMJS883B |
PAL16R6AML883B | OT PLD, PAL-Type, TTL, CQCC20, | Monolithic Memories (RETIRED) | PAL16R8AML883B vs PAL16R6AML883B |