Part Details for PALCE20V8H-15E4/B3A by AMD
Results Overview of PALCE20V8H-15E4/B3A by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PALCE20V8H-15E4/B3A Information
PALCE20V8H-15E4/B3A by AMD is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for PALCE20V8H-15E4/B3A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-PALCE20V8H-15E4/B3A-ND
|
DigiKey | ELECTRICALLY ERASABLE PAL DEVICE Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
431 In Stock |
|
$52.3000 | Buy Now |
|
DISTI #
86128796
|
Verical | PALCE20V8H-15E4/B3A Min Qty: 25 Package Multiple: 1 Date Code: 9101 | Americas - 431 |
|
$41.8375 / $52.3000 | Buy Now |
|
|
Rochester Electronics | Electrically Erasable PAL Device RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 431 |
|
$33.4700 / $41.8400 | Buy Now |
US Tariff Estimator: PALCE20V8H-15E4/B3A by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PALCE20V8H-15E4/B3A
PALCE20V8H-15E4/B3A Part Data Attributes
|
|
PALCE20V8H-15E4/B3A
AMD
Buy Now
Datasheet
|
Compare Parts:
PALCE20V8H-15E4/B3A
AMD
EE PLD, 15ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Ceramic, Lcc-28 | |
| Pin Count | 28 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.31.00.55 | |
| Additional Feature | Programmable Output Polarity; 8 Macrocells; Register Preload; Power-Up Reset | |
| Architecture | Pal-Type | |
| Clock Frequency-Max | 41.6 Mhz | |
| JESD-30 Code | S-CQCC-N28 | |
| JESD-609 Code | e0 | |
| Length | 11.43 Mm | |
| Number of Dedicated Inputs | 12 | |
| Number of I/O Lines | 8 | |
| Number of Inputs | 20 | |
| Number of Outputs | 8 | |
| Number of Product Terms | 64 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 12 Dedicated Inputs, 8 I/O | |
| Output Function | Macrocell | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC28,.45SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Programmable Logic Type | Ee Pld | |
| Propagation Delay | 15 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 2.54 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 11.43 Mm |
Alternate Parts for PALCE20V8H-15E4/B3A
This table gives cross-reference parts and alternative options found for PALCE20V8H-15E4/B3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE20V8H-15E4/B3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GAL20V8A-15LR/883 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 15ns, PAL-Type, CMOS, CQCC28, LCC-28 | PALCE20V8H-15E4/B3A vs GAL20V8A-15LR/883 |
| GAL20V8B-15LR/883 | Lattice Semiconductor Corporation | Check for Price | EE PLD, 15ns, PAL-Type, CMOS, CQCC28, LCC-28 | PALCE20V8H-15E4/B3A vs GAL20V8B-15LR/883 |
| 5962-89840033X | AMD | Check for Price | EE PLD, 15ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | PALCE20V8H-15E4/B3A vs 5962-89840033X |
| 5962-89840033B | Lattice Semiconductor Corporation | Check for Price | EE PLD, 15ns, CMOS, CQCC28, LCC-28 | PALCE20V8H-15E4/B3A vs 5962-89840033B |
PALCE20V8H-15E4/B3A Frequently Asked Questions (FAQ)
-
The PALCE20V8H-15E4/B3A has an industrial temperature range of -40°C to 85°C, making it suitable for use in a wide range of applications.
-
The PALCE20V8H-15E4/B3A is a one-time programmable (OTP) device, which means it can be programmed using a programmer or a development system. AMD provides a programming algorithm and software tools to support programming.
-
The PALCE20V8H-15E4/B3A has a typical power consumption of 150 mW at 5V and 25°C, making it suitable for battery-powered or low-power applications.
-
Yes, the PALCE20V8H-15E4/B3A is 5V tolerant, meaning it can accept input voltages up to 5.5V without damage or malfunction.
-
The PALCE20V8H-15E4/B3A supports clock frequencies up to 100 MHz, making it suitable for high-speed applications.