Part Details for PAM2305BJE250 by Diodes Incorporated
Overview of PAM2305BJE250 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PAM2305BJE250
PAM2305BJE250 CAD Models
PAM2305BJE250 Part Data Attributes:
|
PAM2305BJE250
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PAM2305BJE250
Diodes Incorporated
Switching Regulator, Current-mode, 1A, 1800kHz Switching Freq-Max, PQCC16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for PAM2305BJE250
This table gives cross-reference parts and alternative options found for PAM2305BJE250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAM2305BJE250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAM2305AAB180 | Switching Regulator, Current-mode, 1A, 1800kHz Switching Freq-Max, PDSO5, | Diodes Incorporated | PAM2305BJE250 vs PAM2305AAB180 |
PAM2305AAB150 | Switching Regulator, Current-mode, 1A, 1800kHz Switching Freq-Max, PDSO5, | Diodes Incorporated | PAM2305BJE250 vs PAM2305AAB150 |
PAM2305CGF250 | Switching Regulator, Current-mode, 1A, 1800kHz Switching Freq-Max, PDSO6, | Diodes Incorporated | PAM2305BJE250 vs PAM2305CGF250 |
PAM2305CGF280 | Switching Regulator, Current-mode, 1A, 1800kHz Switching Freq-Max, PDSO6, | Diodes Incorporated | PAM2305BJE250 vs PAM2305CGF280 |
PAM2305DJEADJ | Switching Regulator, Current-mode, 1A, 1500kHz Switching Freq-Max, 3 X 3 MM, LEAD FREE, QFN-16 | Diodes Incorporated | PAM2305BJE250 vs PAM2305DJEADJ |
PAM2309AABADJR | Switching Regulator, Current-mode, 1A, 1500kHz Switching Freq-Max, PDSO5, LEAD FREE, TSOT-25, 5 PIN | Diodes Incorporated | PAM2305BJE250 vs PAM2309AABADJR |
PAM2305CGF330 | Switching Regulator, Current-mode, 1A, 1800kHz Switching Freq-Max, PDSO6, | Diodes Incorporated | PAM2305BJE250 vs PAM2305CGF330 |
PAM2305BJE120 | Switching Regulator, Current-mode, 1A, 1800kHz Switching Freq-Max, PQCC16, | Diodes Incorporated | PAM2305BJE250 vs PAM2305BJE120 |
PAM2305AABADJ | Switching Regulator, Current-mode, 1A, 1800kHz Switching Freq-Max, PDSO5 | Diodes Incorporated | PAM2305BJE250 vs PAM2305AABADJ |
PAM2309BJEADJR | Switching Regulator, Current-mode, 1A, 1500kHz Switching Freq-Max, 3 X 3 MM, LEAD FREE, QFN-16 | Diodes Incorporated | PAM2305BJE250 vs PAM2309BJEADJR |