Part Details for PAM2305BJE330 by Diodes Incorporated
Overview of PAM2305BJE330 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PAM2305BJE330
PAM2305BJE330 CAD Models
PAM2305BJE330 Part Data Attributes
|
PAM2305BJE330
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PAM2305BJE330
Diodes Incorporated
Switching Regulator, Current-mode, 1A, 1800kHz Switching Freq-Max, PQCC16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for PAM2305BJE330
This table gives cross-reference parts and alternative options found for PAM2305BJE330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAM2305BJE330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAM2305AAB280 | Switching Regulator, Current-mode, 1A, 1800kHz Switching Freq-Max, PDSO5, | Diodes Incorporated | PAM2305BJE330 vs PAM2305AAB280 |
PAM2305AAB120 | Switching Regulator, Current-mode, 1A, 1800kHz Switching Freq-Max, PDSO5 | Diodes Incorporated | PAM2305BJE330 vs PAM2305AAB120 |
PAM2305AAB180 | Switching Regulator, Current-mode, 1A, 1800kHz Switching Freq-Max, PDSO5, | Diodes Incorporated | PAM2305BJE330 vs PAM2305AAB180 |
PAM2305BJE180 | Switching Regulator, Current-mode, 1A, 1800kHz Switching Freq-Max, PQCC16, | Diodes Incorporated | PAM2305BJE330 vs PAM2305BJE180 |
PAM2305BJE150 | Switching Regulator, Current-mode, 1A, 1800kHz Switching Freq-Max, PQCC16, | Diodes Incorporated | PAM2305BJE330 vs PAM2305BJE150 |
PAM2305AAB150 | Switching Regulator, Current-mode, 1A, 1800kHz Switching Freq-Max, PDSO5, | Diodes Incorporated | PAM2305BJE330 vs PAM2305AAB150 |
PAM2305CGF180 | Switching Regulator, Current-mode, 1A, 1800kHz Switching Freq-Max, PDSO6, | Diodes Incorporated | PAM2305BJE330 vs PAM2305CGF180 |
PAM2305CGF330 | Switching Regulator, Current-mode, 1A, 1800kHz Switching Freq-Max, PDSO6, | Diodes Incorporated | PAM2305BJE330 vs PAM2305CGF330 |