Filter Your Search
1 - 1 of 1 results
|
PAM2305BJE330
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 3.6 V | 3.3 V | 5.5 V | 2.5 V | 1 A | YES | BUCK | 1.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N16 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | DIODES INC | HVQCCN, LCC16,.12SQ,20 | compliant | EAR99 | 8542.39.00.01 |