Part Details for PAR20-66-0YW-120AS by LEDtronics Inc
Overview of PAR20-66-0YW-120AS by LEDtronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for PAR20-66-0YW-120AS
PAR20-66-0YW-120AS CAD Models
PAR20-66-0YW-120AS Part Data Attributes
|
PAR20-66-0YW-120AS
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PAR20-66-0YW-120AS
LEDtronics Inc
Single Color LED Display Cluster, Yellow White, 62.9mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW WHITE | |
Display Height | 62.9 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |