Part Details for PAT-SC8R-R10C003M by CommScope Inc
Results Overview of PAT-SC8R-R10C003M by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PAT-SC8R-R10C003M
PAT-SC8R-R10C003M CAD Models
PAT-SC8R-R10C003M Part Data Attributes
|
|
PAT-SC8R-R10C003M
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
PAT-SC8R-R10C003M
CommScope Inc
Cable Assembly, 2 Conductor(s), Fiber Optic Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Connector Side1 | Lc/Upc | |
| Connector Side2 | Sc/Upc | |
| Connector Support Type | Cable Assembly | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Length | 3 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 2 | |
| Shielding | No | |
| Wire and Cable Name | Fiber Optic Cable |