Part Details for PAT-SCSC-R10C002M by CommScope Inc
Results Overview of PAT-SCSC-R10C002M by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PAT-SCSC-R10C002M Part Data Attributes
|
|
PAT-SCSC-R10C002M
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
PAT-SCSC-R10C002M
CommScope Inc
Cable Assembly, 2 Conductor(s), Fiber Optic Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Connector Side1 | Sc/Upc | |
| Connector Side2 | Sc/Upc | |
| Connector Support Type | Cable Assembly | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Length | 2 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 2 | |
| Shielding | No | |
| Wire and Cable Name | Fiber Optic Cable |