-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK0589
|
Newark | Res, 400R, 0.1%, 0.15W, 0603, Thin Film, Resistance:400Ohm, Resistance Tolerance:± 0.1%, Power Rating:150Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Vishay PAT0603E4000BST1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 593 |
|
$0.5800 / $0.9570 | Buy Now |
DISTI #
06Y8762
|
Newark | Res, 400R, 0.1%, 0.15W, 0603, Thin Film, Resistance:400Ohm, Resistance Tolerance:± 0.1%, Power Rating:150Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Vishay PAT0603E4000BST1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5460 / $0.7100 | Buy Now |
DISTI #
PAT0603E4000BST1
|
Avnet Americas | SMD Chip Resistor, 400 Ohm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: PAT0603E4000BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$0.2970 / $0.7032 | Buy Now |
DISTI #
65AK0589
|
Avnet Americas | SMD Chip Resistor, 400 Ohm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Precision - Product that comes on tape, but is not reeled (Alt: 65AK0589) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 69 Weeks, 3 Days Container: Ammo Pack | 593 Partner Stock |
|
$0.5800 / $0.9570 | Buy Now |
DISTI #
71-PAT0603E4000BST1
|
Mouser Electronics | Thin Film Resistors - SMD 150mW 400ohm 0.1% 25PPM 0603 RoHS: Compliant | 68335 |
|
$0.3110 / $0.9300 | Buy Now |
|
Future Electronics | Thin Film Resistors - SMD 150mW 400ohm 0.1% 25PPM 0603 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5150 / $0.5450 | Buy Now |
DISTI #
PAT0603E4000BST1.
|
TTI | Thin Film Resistors - SMD 150mW 400ohm 0.1% 25PPM 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape |
Americas - 600 In Stock |
|
$0.7500 | Buy Now |
DISTI #
PAT0603E4000BST1
|
TTI | Thin Film Resistors - SMD 150mW 400ohm 0.1% 25PPM 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 21000 In Stock |
|
$0.3830 | Buy Now |
DISTI #
PAT0603E4000BST1
|
Avnet Americas | SMD Chip Resistor, 400 Ohm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: PAT0603E4000BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$0.2970 / $0.7032 | Buy Now |
DISTI #
65AK0589
|
Avnet Americas | SMD Chip Resistor, 400 Ohm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Precision - Product that comes on tape, but is not reeled (Alt: 65AK0589) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 69 Weeks, 3 Days Container: Ammo Pack | 593 Partner Stock |
|
$0.5800 / $0.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAT0603E4000BST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PAT0603E4000BST1
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 69 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.626 mm | |
Package Style | SMT | |
Package Width | 0.813 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for PAT0603E4000BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAT0603E4000BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAT0603E4000BSTS | Fixed Resistor, Thin Film, 0.15W, 400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PAT0603E4000BST1 vs PAT0603E4000BSTS |