PAT1220C10DBB
Description: Fixed Attenuator, 0MHz Min, 10000MHz Max, SURFACE MOUNT PACKAGE-4

Overview of PAT1220C10DBB by Thin Film Technology Corp (TFT)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for PAT1220C10DBB by Thin Film Technology Corp (TFT)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PAT1220C10DBB by Thin Film Technology Corp (TFT)

PAT1220C10DBB
Thin Film Technology Corp (TFT)
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
THIN FILM TECHNOLOGY CORP
Reach Compliance Code
compliant
Additional Feature
LOW NOISE
Attenuation-Nom
10 dB
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
20 dBm
Operating Frequency-Max
10000 MHz
Operating Frequency-Min
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
FIXED ATTENUATOR
VSWR-Max
1.3
Want to compare parts?
  1. PAT1220C10DBB
    Thin Film Technology Corp (TFT)
    Fixed Attenuator, 0MHz Min, 10000MHz Max, SURFACE MOUNT PACKAGE-4
    VS

Alternate Parts for PAT1220C10DBB

This table gives cross-reference parts and alternative options found for PAT1220C10DBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAT1220C10DBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PAT1220C2DBBLF 0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 0805, 3 PIN Thin Film Technology Corp (TFT) PAT1220C10DBB vs PAT1220C2DBBLF
PAT1220C2DBT-LF 0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 0805, 3 PIN Thin Film Technology Corp (TFT) PAT1220C10DBB vs PAT1220C2DBT-LF
PAT1220C2DBB-LF 0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 0805, 3 PIN Thin Film Technology Corp (TFT) PAT1220C10DBB vs PAT1220C2DBB-LF
PAT1220C2DBTLF 0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 0805, 3 PIN Thin Film Technology Corp (TFT) PAT1220C10DBB vs PAT1220C2DBTLF
PAT1220C2DBB 0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR Susumu Co Ltd PAT1220C10DBB vs PAT1220C2DBB
PAT1220C1DBB Fixed Attenuator, 0MHz Min, 10000MHz Max, SURFACE MOUNT PACKAGE-4 Thin Film Technology Corp (TFT) PAT1220C10DBB vs PAT1220C1DBB
PAT1220C2DBB Fixed Attenuator, 0MHz Min, 10000MHz Max, SURFACE MOUNT PACKAGE-4 Thin Film Technology Corp (TFT) PAT1220C10DBB vs PAT1220C2DBB
PAT1220C0DBB Fixed Attenuator, 0MHz Min, 10000MHz Max, SURFACE MOUNT PACKAGE-4 Thin Film Technology Corp (TFT) PAT1220C10DBB vs PAT1220C0DBB
Part Number Description Manufacturer Compare
PAT1220C6DBT Fixed Attenuator, 0MHz Min, 10000MHz Max, SURFACE MOUNT PACKAGE-4 Thin Film Technology Corp (TFT) PAT1220C10DBB vs PAT1220C6DBT
PAT1220C7DBTLF 0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 0805, 3 PIN Thin Film Technology Corp (TFT) PAT1220C10DBB vs PAT1220C7DBTLF
PAT1220C6DBBLF 0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 0805, 3 PIN Thin Film Technology Corp (TFT) PAT1220C10DBB vs PAT1220C6DBBLF
PAT1220-C-10DB-T 0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR, SURFACE MOUNT PACKAGE-4 Thin Film Technology Corp (TFT) PAT1220C10DBB vs PAT1220-C-10DB-T
PAT1220C6DBB-LF 0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 0805, 3 PIN Thin Film Technology Corp (TFT) PAT1220C10DBB vs PAT1220C6DBB-LF
PAT1220C4DBT-LF 0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 0805, 3 PIN Thin Film Technology Corp (TFT) PAT1220C10DBB vs PAT1220C4DBT-LF
PAT1220C2DBB Fixed Attenuator, 0MHz Min, 10000MHz Max, SURFACE MOUNT PACKAGE-4 Thin Film Technology Corp (TFT) PAT1220C10DBB vs PAT1220C2DBB
PAT1220C6DBB Fixed Attenuator, 0MHz Min, 10000MHz Max, SURFACE MOUNT PACKAGE-4 Thin Film Technology Corp (TFT) PAT1220C10DBB vs PAT1220C6DBB
PAT1220C8DBT-LF 0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 0805, 3 PIN Thin Film Technology Corp (TFT) PAT1220C10DBB vs PAT1220C8DBT-LF
PAT1220C3DBB Fixed Attenuator, 0MHz Min, 10000MHz Max, SURFACE MOUNT PACKAGE-4 Thin Film Technology Corp (TFT) PAT1220C10DBB vs PAT1220C3DBB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PAT1220C10DBB by Thin Film Technology Corp (TFT).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PAT1220C10DBB by Thin Film Technology Corp (TFT)

Select Manufacturer
Which Manufacturer of PAT1220C10DBB would you like to use for your alert(s)?
  • Please alert me when PAT1220C10DBB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PAT1220C10DBB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PAT1220C10DBB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PAT1220C10DBB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PAT1220C10DBB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PAT1220C10DBB by Thin Film Technology Corp (TFT)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: