Part Details for PAT1220C1DBB by Thin Film Technology Corp (TFT)
Overview of PAT1220C1DBB by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for PAT1220C1DBB
PAT1220C1DBB CAD Models
PAT1220C1DBB Part Data Attributes
|
PAT1220C1DBB
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
PAT1220C1DBB
Thin Film Technology Corp (TFT)
Fixed Attenuator, 0MHz Min, 10000MHz Max, SURFACE MOUNT PACKAGE-4
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE | |
Attenuation-Nom | 1 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.3 |
Alternate Parts for PAT1220C1DBB
This table gives cross-reference parts and alternative options found for PAT1220C1DBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAT1220C1DBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAT1220C2DBT | 0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-3 | Susumu Co Ltd | PAT1220C1DBB vs PAT1220C2DBT |
PAT1220C2DBBLF | 0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 0805, 3 PIN | Thin Film Technology Corp (TFT) | PAT1220C1DBB vs PAT1220C2DBBLF |
PAT1220C0DBB | Fixed Attenuator, 0MHz Min, 10000MHz Max, SURFACE MOUNT PACKAGE-4 | Thin Film Technology Corp (TFT) | PAT1220C1DBB vs PAT1220C0DBB |
PAT1220C2DBTLF | 0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 0805, 3 PIN | Thin Film Technology Corp (TFT) | PAT1220C1DBB vs PAT1220C2DBTLF |
PAT1220C10DBT | Fixed Attenuator, 0MHz Min, 10000MHz Max, SURFACE MOUNT PACKAGE-4 | Thin Film Technology Corp (TFT) | PAT1220C1DBB vs PAT1220C10DBT |
PAT1220C0DBT | Fixed Attenuator, 0MHz Min, 10000MHz Max, SURFACE MOUNT PACKAGE-4 | Thin Film Technology Corp (TFT) | PAT1220C1DBB vs PAT1220C0DBT |
PAT1220C10DBB | Fixed Attenuator, 0MHz Min, 10000MHz Max, SURFACE MOUNT PACKAGE-4 | Thin Film Technology Corp (TFT) | PAT1220C1DBB vs PAT1220C10DBB |