Part Details for PAT6261.003NLT by Pulse Electronics Corporation
Results Overview of PAT6261.003NLT by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PAT6261.003NLT Information
PAT6261.003NLT by Pulse Electronics Corporation is an SMPS Transformer.
SMPS Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for PAT6261.003NLT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
14AM4763
|
Newark | Flyback Transformer, Smt, 3.3A Rohs Compliant: Yes |Pulse Electronics PAT6261.003NLT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 149 |
|
$3.7900 / $5.6800 | Buy Now |
|
DISTI #
553-PAT6261.003NLTCT-ND
|
DigiKey | XFMR FLYBACK 24UH SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5762 | Buy Now |
|
DISTI #
673-PAT6261.003NLT
|
Mouser Electronics | Power Transformers 24uH 12A 10% DCR=370mOhms RoHS: Compliant | 300 |
|
$3.5400 / $4.8200 | Buy Now |
Part Details for PAT6261.003NLT
PAT6261.003NLT CAD Models
PAT6261.003NLT Part Data Attributes
|
|
PAT6261.003NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PAT6261.003NLT
Pulse Electronics Corporation
SMPS Transformer
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Height Dim Include Terminal Also | |
| Height | 10.5 Mm | |
| Input Voltage-Max | 57 V | |
| Input Voltage-Min | 33 V | |
| Length | 16.5 Mm | |
| Mounting Feature | Surface Mount | |
| Number of Primary Winding | 2 | |
| Number of Secondary Winding | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage 1 | 12 V | |
| Packing Method | Tr | |
| Primary Inductance | 24 µH | |
| Surface Mount | Yes | |
| Transformer Type | Smps Transformer | |
| Width | 16.5 Mm |