-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ELECTRIC DOUBLE LAYER, 5 V, 100000 uF, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8207
|
Newark | Supercapacitor, 0.1F, 5V, Edlc, Can Rohs Compliant: Yes |Eaton Bussmann PB-5R0H104-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$4.8900 / $7.8700 | Buy Now |
DISTI #
78K8908
|
Newark | Capacitor Super 0.1F5V10 Ohm80-0.2Radial, Capacitance:0.1F, Voltage(Dc):5V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-20%, +80%, Lead Spacing:15Mm, Lifetime @ Temperature:1000 Hours @ 70°C, Capacitor Case/Package:Can Rohs Compliant: Yes |Eaton Bussmann PB-5R0H104-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 / $5.4200 | Buy Now |
DISTI #
283-3489-ND
|
DigiKey | CAP 100MF -20% +80% 5V T/H Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
200 In Stock |
|
$3.8558 / $6.9400 | Buy Now |
|
Onlinecomponents.com |
8900 In Stock |
|
$1.8800 / $4.4700 | Buy Now | |
|
Onlinecomponents.com |
8900 In Stock |
|
$1.9200 / $5.8200 | Buy Now | |
DISTI #
000000000001634893
|
Sager | Supercapacitors / Ultracapacitors .1F 5V EDLC P SERIES CYL | 0 |
|
Buy Now | |
|
Master Electronics |
8900 In Stock |
|
$1.8800 / $4.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PB-5R0H104-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
PB-5R0H104-R
Eaton Bussmann
CAPACITOR, ELECTRIC DOUBLE LAYER, 5 V, 100000 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | Eaton | |
Capacitance | 100000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Manufacturer Series | PB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5 V | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for PB-5R0H104-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB-5R0H104-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PB-5R0V104 | CAPACITOR, ELECTRIC DOUBLE LAYER, 5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cooper Industries | PB-5R0H104-R vs PB-5R0V104 |
PB-5R0V104-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5 V, 100000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | PB-5R0H104-R vs PB-5R0V104-R |