Part Details for PB0027NL by Pulse Electronics Corporation
Overview of PB0027NL by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for PB0027NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9223
|
Newark | Current Sense, Ee8.3, Smt/Tray |Pulse PB0027NL RoHS: Not Compliant Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $2.1100 | Buy Now |
DISTI #
553-1545-ND
|
DigiKey | CURR SENSE XFMR 200:1 35A SMD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
796 In Stock |
|
$1.8739 / $3.8100 | Buy Now |
DISTI #
PB0027NL
|
Avnet Americas | Current Transformer 1:200 500Vrms 0.003Ohm Prim. DCR 2.9Ohm Sec. DCR 35000mA Surface Mount - Trays (Alt: PB0027NL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray | 39 |
|
$1.4459 / $1.5318 | Buy Now |
DISTI #
673-PB0027NL
|
Mouser Electronics | Current Transformers SMD Current Sense 22400uH 2.9Ohms RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 70 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$1.6300 | Buy Now |
|
Onlinecomponents.com | Current Transformer 1:200 500Vrms 0.00042Ohm Prim. DCR 2.9Ohm Sec. DCR 35000mA Prim. 10 Terminal Gull Wing SMD RoHS: Compliant |
1050 In Stock |
|
$1.5500 / $2.4900 | Buy Now |
DISTI #
PB0027NL
|
TTI | Current Transformers SMD Current Sense 22400uH 2.9Ohms pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 200 In Stock |
|
$1.7100 / $1.9200 | Buy Now |
DISTI #
000000000002161670
|
Sager | Current Transformers SMD Current Sense 22400uH 2.9Ohms Min Qty: 980 | 0 |
|
$1.7100 | Buy Now |
DISTI #
PB0027NL
|
Avnet Abacus | Current Transformer 1:200 500Vrms 0.003Ohm Prim. DCR 2.9Ohm Sec. DCR 35000mA Surface Mount (Alt: PB0027NL) RoHS: Compliant Min Qty: 980 Package Multiple: 70 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S612300036467
|
Chip1Stop | CURRENT SENSE, EE8.3, SMT RoHS: Compliant | 1 |
|
$1.9700 | Buy Now |
Part Details for PB0027NL
PB0027NL CAD Models
PB0027NL Part Data Attributes
|
PB0027NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PB0027NL
Pulse Electronics Corporation
Current Sense Transformer, 35A, 200:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 10.16 mm | |
JESD-609 Code | e3 | |
Length | 14.22 mm | |
Load Resistance | 175 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 500 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Peak Primary Current | 35 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 22400 µH | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 200:1 | |
Width | 13.46 mm |
Alternate Parts for PB0027NL
This table gives cross-reference parts and alternative options found for PB0027NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB0027NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PB0027NLT | Current Sense Transformer, 35A, 200:1, ROHS COMPLIANT | Pulse Electronics Corporation | PB0027NL vs PB0027NLT |