Part Details for PB7B2FM2M1CAL00Y500 by TE Connectivity
Overview of PB7B2FM2M1CAL00Y500 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PB7B2FM2M1CAL00Y500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9380
|
Newark | Pb Switch, Spst, 0.4A, 32V, Wire Leaded, Switch Operation:On-(Off), Pushbutton Actuator Style:Flat, Contact Configuration:Spst, Product Range:Pb7 Series, Switch Terminals:Wire Leaded, Ip Rating:Ip68, Contact Current Max:400Ma Rohs Compliant: Yes |Alcoswitch Te Connectivity PB7B2FM2M1CAL00Y500 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5800 / $6.4600 | Buy Now |
DISTI #
61AC9685
|
Newark | Pb Switch, Spst, 0.4A, 32V, Wire Leaded, Switch Operation:On-(Off), Pushbutton Actuator Style:Flat, Contact Configuration:Spst-Nc, Product Range:Pb7 Series, Switch Terminals:Wire Leaded, Ip Rating:Ip68, Contact Current Max:400Ma, Rohs Compliant: Yes |Alcoswitch Te Connectivity PB7B2FM2M1CAL00Y500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2000 / $8.0600 | Buy Now |
DISTI #
450-2805-ND
|
DigiKey | SWITCH PUSH SPST-NC 125MA 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
13 In Stock |
|
$5.7556 / $8.7300 | Buy Now |
DISTI #
655-2329386-6
|
Mouser Electronics | Pushbutton Switches PB ON/OFF FC Black M1 Term IP68 .5m LHS RoHS: Compliant | 3 |
|
$6.8200 / $8.7300 | Buy Now |
|
Onlinecomponents.com | PB ON/OFF FC BLK M1 TERM IP68 500MM LHS RoHS: Compliant | 0 |
|
$4.1800 / $6.7700 | Buy Now |
DISTI #
2329386-6
|
TTI | Pushbutton Switches SWITCH PUSHBUTTON Min Qty: 100 Package Multiple: 50 Container: Each | Americas - 0 |
|
$5.4600 / $5.7400 | Buy Now |
|
Master Electronics | PB ON/OFF FC BLK M1 TERM IP68 500MM LHS RoHS: Compliant | 0 |
|
$4.1800 / $6.7700 | Buy Now |
Part Details for PB7B2FM2M1CAL00Y500
PB7B2FM2M1CAL00Y500 CAD Models
PB7B2FM2M1CAL00Y500 Part Data Attributes
|
PB7B2FM2M1CAL00Y500
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PB7B2FM2M1CAL00Y500
TE Connectivity
Pushbutton Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Material | POLYAMIDE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact Current(AC)-Max | 0.12 A | |
Contact Current(DC)-Max | 0.12 A | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 50 V | |
Housing Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |