Part Details for PBB01DM24 by Carlo Gavazzi Holding AG
Overview of PBB01DM24 by Carlo Gavazzi Holding AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for PBB01DM24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1864-2601-ND
|
DigiKey | RELAY TIME DELAY 600SEC 8A 250V Min Qty: 1 Lead time: 6 Weeks Container: Box |
1 In Stock |
|
$158.4208 / $178.0000 | Buy Now |
DISTI #
225-PBB01DM24
|
Mouser Electronics | Time Delay & Timing Relays DPDT DELAY ON RELEASE TIMER RoHS: Compliant | 0 |
|
$150.4900 / $169.1000 | Order Now |
DISTI #
70629591
|
RS | Time Delay Relay, True Off Delay, 24 to 240VAC/DC, 0.1 to 600s, DPDT, PBB Series | Carlo Gavazzi Inc. PBB01DM24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 7 |
|
$145.2500 / $181.5600 | Buy Now |
|
Onlinecomponents.com | DPDT DELAY ON RELEASE TIMER RoHS: Compliant |
15 In Stock |
|
$142.4000 / $157.7800 | Buy Now |
DISTI #
PBB01DM24
|
TME | Timer, 0,1÷600s, DPDT, 250VAC/8A,24VDC/5A, Usup: 24÷240VAC, IP20 Min Qty: 1 | 1 |
|
$81.2000 / $93.6900 | Buy Now |
|
Master Electronics | DPDT DELAY ON RELEASE TIMER RoHS: Compliant |
15 In Stock |
|
$142.4000 / $157.7800 | Buy Now |