-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBDD1-250 by SPC Multicomp is an Other Fiber Optic.
Other Fiber Optics are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89K2143
|
Newark | Terminal, Piggyback, 6.3Mm, Crimp, Red, Product Range:Pbdd1 Series, Terminal Type:Female Piggyback Disconnect, Tab Size - Metric:6.35Mm X 0.4Mm, Tab Size - Imperial:0.25" X 0.016", Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg Rohs Compliant: Yes |Multicomp Pro PBDD1-250 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 19 |
|
$6.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy