PBHV9110DA-AU_R1_000A1
Description: Power Bipolar Transistor,

Overview of PBHV9110DA-AU_R1_000A1 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PBHV9110DA-AU_R1_000A1 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-PBHV9110DAAUR1A1
Mouser Electronics Bipolar Transistors - BJT PNP Low Vce(sat) Transistor RoHS: Compliant 8123
  • 1 $0.3200
  • 10 $0.1950
  • 100 $0.0910
  • 1,000 $0.0700
  • 3,000 $0.0530
  • 9,000 $0.0400
  • 24,000 $0.0380
  • 45,000 $0.0340
  • 99,000 $0.0310
$0.0310 / $0.3200 Buy Now
NAC PNP Low Vce(sat) Transistor RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel 4341
  • 15,000 $0.0400
  • 30,000 $0.0360
$0.0360 / $0.0400 Buy Now

CAD Models for PBHV9110DA-AU_R1_000A1 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PBHV9110DA-AU_R1_000A1 by PanJit Semiconductor

PBHV9110DA-AU_R1_000A1
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Package Description
SOT-23, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.29.00.75
Date Of Intro
2019-10-30
Samacsys Manufacturer
PANJIT
Collector Current-Max (IC)
1 A
Collector-Base Capacitance-Max
10 pF
Collector-Emitter Voltage-Max
100 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
1.25 W
Power Dissipation-Max (Abs)
1.25 W
Reference Standard
AEC-Q101; IEC-61249; MIL-STD-750
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
VCEsat-Max
0.6 V
Want to compare parts?
  1. PBHV9110DA-AU_R1_000A1
    PanJit Semiconductor
    Power Bipolar Transistor,
    VS

Alternate Parts for PBHV9110DA-AU_R1_000A1

This table gives cross-reference parts and alternative options found for PBHV9110DA-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBHV9110DA-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SB631-YA Power Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin SANYO Semiconductor Co Ltd PBHV9110DA-AU_R1_000A1 vs 2SB631-YA
PBHV9110DA_R1_00001 Power Bipolar Transistor, PanJit Semiconductor PBHV9110DA-AU_R1_000A1 vs PBHV9110DA_R1_00001
PBHV9110DW-AU_R2_000A1 Power Bipolar Transistor, PanJit Semiconductor PBHV9110DA-AU_R1_000A1 vs PBHV9110DW-AU_R2_000A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBHV9110DA-AU_R1_000A1 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBHV9110DA-AU_R1_000A1 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of PBHV9110DA-AU_R1_000A1 would you like to use for your alert(s)?
  • Please alert me when PBHV9110DA-AU_R1_000A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PBHV9110DA-AU_R1_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBHV9110DA-AU_R1_000A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PBHV9110DA-AU_R1_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBHV9110DA-AU_R1_000A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBHV9110DA-AU_R1_000A1 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: