Part Details for PBL38611/2QN:T by Ericsson
Overview of PBL38611/2QN:T by Ericsson
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PBL38611/2QN:T
PBL38611/2QN:T CAD Models
PBL38611/2QN:T Part Data Attributes
|
PBL38611/2QN:T
Ericsson
Buy Now
Datasheet
|
Compare Parts:
PBL38611/2QN:T
Ericsson
TELECOM-SLIC, PQCC28, PLASTIC, MO-047AB, LCC-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ERICSSON POWER MODULES AB | |
Part Package Code | LCC | |
Package Description | PLASTIC, MO-047AB, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5062 mm | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for PBL38611/2QN:T
This table gives cross-reference parts and alternative options found for PBL38611/2QN:T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBL38611/2QN:T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBL38611/2QNS | SLIC, Bipolar, PQCC28, PLASTIC, LCC-28 | Infineon Technologies AG | PBL38611/2QN:T vs PBL38611/2QNS |
PBL38611/2QN:T | TELECOM-SLIC, PQCC28, PLASTIC, LCC-28 | Infineon Technologies AG | PBL38611/2QN:T vs PBL38611/2QN:T |
PBL38611/2QN | SLIC, Bipolar, PQCC28, PLASTIC, MO-047AB, LCC-28 | Infineon Technologies AG | PBL38611/2QN:T vs PBL38611/2QN |
PBL38611/2QNS | SLIC, 2-4 Conversion, Bipolar, PQCC28, PLASTIC, LCC-28 | Ericsson | PBL38611/2QN:T vs PBL38611/2QNS |