Datasheets
PBL38620/1QN by: Ericsson

SLIC, Bipolar, PQCC28, PLASTIC, LCC-28

Part Details for PBL38620/1QN by Ericsson

Overview of PBL38620/1QN by Ericsson

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PBL38620/1QN

PBL38620/1QN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PBL38620/1QN Part Data Attributes

PBL38620/1QN Ericsson
Buy Now Datasheet
Compare Parts:
PBL38620/1QN Ericsson SLIC, Bipolar, PQCC28, PLASTIC, LCC-28
Part Life Cycle Code Obsolete
Ihs Manufacturer ERICSSON POWER MODULES AB
Part Package Code QLCC
Package Description QCCJ,
Pin Count 28
Reach Compliance Code unknown
HTS Code 8542.39.00.01
JESD-30 Code S-PQCC-J28
Length 11.505 mm
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BIPOLAR
Telecom IC Type SLIC
Temperature Grade COMMERCIAL
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 11.505 mm

Alternate Parts for PBL38620/1QN

This table gives cross-reference parts and alternative options found for PBL38620/1QN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBL38620/1QN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PBL38620/2QNS SLIC, Bipolar, PQCC28, PLASTIC, LCC-28 Ericsson PBL38620/1QN vs PBL38620/2QNS
PBL38620/2QNS SLIC, Bipolar, PQCC28, PLASTIC, LCC-28 Infineon Technologies AG PBL38620/1QN vs PBL38620/2QNS
PBL38620/1QN:T SLIC, Bipolar, PQCC28, PLASTIC, LCC-28 Ericsson PBL38620/1QN vs PBL38620/1QN:T
Part Number Description Manufacturer Compare
PBL38620/2QNS SLIC, Bipolar, PQCC28, PLASTIC, LCC-28 Infineon Technologies AG PBL38620/1QN vs PBL38620/2QNS
PBL38620/1QN:T SLIC, Bipolar, PQCC28, PLASTIC, LCC-28 Ericsson PBL38620/1QN vs PBL38620/1QN:T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBL38620/1QN by Ericsson.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBL38620/1QN by Ericsson

  • Please alert me when PBL38620/1QN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PBL38620/1QN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBL38620/1QN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PBL38620/1QN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBL38620/1QN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBL38620/1QN by Ericsson

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: