-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS4440D - 40 V NPN low VCEsat (BISS) transistor@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4425
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 40 V, 150 Mhz, 1.1 W, 4 A, 300 Rohs Compliant: Yes |Nexperia PBSS4440D,115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2050 / $0.5410 | Buy Now |
DISTI #
1727-5758-1-ND
|
DigiKey | TRANS NPN 40V 4A 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8301 In Stock |
|
$0.1521 / $0.5200 | Buy Now |
DISTI #
PBSS4440D,115
|
Avnet Americas | Trans GP BJT NPN 40V 4A 6-Pin TSOP T/R - Tape and Reel (Alt: PBSS4440D,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1471 / $0.1755 | Buy Now |
DISTI #
771-PBSS4440D115
|
Mouser Electronics | Bipolar Transistors - BJT PBSS4440D/SOT457/SC-74 RoHS: Compliant | 2577 |
|
$0.1520 / $0.5200 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT RoHS: Non Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.1582 | Buy Now |
|
Rochester Electronics | PBSS4440D - Small Signal Bipolar Transistor, 4A, 40V, NPN RoHS: Compliant Status: Active Min Qty: 1 | 38023 |
|
$0.1323 / $0.1556 | Buy Now |
DISTI #
PBSS4440D,115
|
Avnet Americas | Trans GP BJT NPN 40V 4A 6-Pin TSOP T/R - Tape and Reel (Alt: PBSS4440D,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1471 / $0.1755 | Buy Now |
DISTI #
PBSS4440D,115
|
Avnet Americas | Trans GP BJT NPN 40V 4A 6-Pin TSOP T/R - Tape and Reel (Alt: PBSS4440D,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1471 / $0.1755 | Buy Now |
DISTI #
PBSS4440D,115
|
Avnet Silica | Trans GP BJT NPN 40V 4A 6-Pin TSOP T/R (Alt: PBSS4440D,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PBSS4440D,115
|
EBV Elektronik | Trans GP BJT NPN 40V 4A 6-Pin TSOP T/R (Alt: PBSS4440D,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS4440D,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS4440D,115
Nexperia
PBSS4440D - 40 V NPN low VCEsat (BISS) transistor@en-us TSOP 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
This table gives cross-reference parts and alternative options found for PBSS4440D,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS4440D,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS4440D/T1 | Small Signal Bipolar Transistor | Nexperia | PBSS4440D,115 vs PBSS4440D/T1 |
PBSS4440D/T2 | Small Signal Bipolar Transistor | Nexperia | PBSS4440D,115 vs PBSS4440D/T2 |
PBSS4440D | Small Signal Bipolar Transistor | Nexperia | PBSS4440D,115 vs PBSS4440D |