Part Details for PBYR10-100BT/R by Philips Semiconductors
Overview of PBYR10-100BT/R by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for PBYR10-100BT/R
PBYR10-100BT/R CAD Models
PBYR10-100BT/R Part Data Attributes
|
PBYR10-100BT/R
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBYR10-100BT/R
Philips Semiconductors
Rectifier Diode, Schottky, 1 Element, 10A, 100V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PBYR10-100BT/R
This table gives cross-reference parts and alternative options found for PBYR10-100BT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBYR10-100BT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR10100S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, D2PAK-3/2 | Rectron Semiconductor | PBYR10-100BT/R vs SR10100S |
FRAF1002GR | Rectifier Diode, 1 Element, 10A, 100V V(RRM), | Taiwan Semiconductor | PBYR10-100BT/R vs FRAF1002GR |
MBR10100+ | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, | SPC Multicomp | PBYR10-100BT/R vs MBR10100+ |
FRA1003G | Rectifier Diode, 1 Element, 10A, 100V V(RRM), | Taiwan Semiconductor | PBYR10-100BT/R vs FRA1003G |
MBR10100 | Rectifier Diode, Schottky, 1 Element, 10A, 100V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | PBYR10-100BT/R vs MBR10100 |
MBRB10100-BP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, D2PACK-3 | Micro Commercial Components | PBYR10-100BT/R vs MBRB10100-BP |
SR10100SR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, D2PAK-3/2 | Rectron Semiconductor | PBYR10-100BT/R vs SR10100SR |
FRAF1002G | Rectifier Diode, 1 Element, 10A, 100V V(RRM), | Taiwan Semiconductor | PBYR10-100BT/R vs FRAF1002G |
MBR10H100 | Rectifier Diode, Schottky, 1 Element, 10A, 100V V(RRM), | Taiwan Semiconductor | PBYR10-100BT/R vs MBR10H100 |
MBRB10100-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, D2PACK-3/2 | Micro Commercial Components | PBYR10-100BT/R vs MBRB10100-BP-HF |