Part Details for PBYR10-45F by NXP Semiconductors
Overview of PBYR10-45F by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PBYR10-45F
PBYR10-45F CAD Models
PBYR10-45F Part Data Attributes:
|
PBYR10-45F
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBYR10-45F
NXP Semiconductors
DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, Rectifier Diode
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Additional Feature | WITHSTAND REVERSE VOLTAGE TRANSIENTS, SURGE CAPABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-T2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PBYR10-45F
This table gives cross-reference parts and alternative options found for PBYR10-45F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBYR10-45F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR1045 | 10A, 45V, SILICON, RECTIFIER DIODE, TO-220AC | Motorola Mobility LLC | PBYR10-45F vs MBR1045 |
MBR1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, TO-220AC, PLASTIC PACKAGE-2 | Sensitron Semiconductors | PBYR10-45F vs MBR1045 |
PBYR10-45 | DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AC, Rectifier Diode | NXP Semiconductors | PBYR10-45F vs PBYR10-45 |
MBR1035 | 10A, 35V, SILICON, RECTIFIER DIODE, TO-220AC | Motorola Mobility LLC | PBYR10-45F vs MBR1035 |
MBR1035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-220AC, P9, 2 PIN | Fairchild Semiconductor Corporation | PBYR10-45F vs MBR1035 |
10TQ045SPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | PBYR10-45F vs 10TQ045SPBF |
PBYR7-45X | DIODE 7.5 A, 45 V, SILICON, RECTIFIER DIODE, PLASTIC, FULL PACK-2, Rectifier Diode | NXP Semiconductors | PBYR10-45F vs PBYR7-45X |
PBYR735 | DIODE 7.5 A, 35 V, SILICON, RECTIFIER DIODE, TO-220AC, Rectifier Diode | NXP Semiconductors | PBYR10-45F vs PBYR735 |
MBR1035-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | PBYR10-45F vs MBR1035-G |
10TQ045S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | PBYR10-45F vs 10TQ045S |