Part Details for PBYR1060B by NXP Semiconductors
Overview of PBYR1060B by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PBYR1060B
PBYR1060B CAD Models
PBYR1060B Part Data Attributes
|
PBYR1060B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBYR1060B
NXP Semiconductors
10A, 60V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for PBYR1060B
This table gives cross-reference parts and alternative options found for PBYR1060B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBYR1060B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB1060-E3/81 | DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | PBYR1060B vs MBRB1060-E3/81 |
MBRB10H60HE3/45 | DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | PBYR1060B vs MBRB10H60HE3/45 |
SK1060D1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Diotec Semiconductor AG | PBYR1060B vs SK1060D1 |
MBRB10H60-E3/45 | DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | PBYR1060B vs MBRB10H60-E3/45 |
MBRB10H60-E3/81 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | PBYR1060B vs MBRB10H60-E3/81 |
MBRB1060HE3_B/P | Rectifier Diode, | Vishay Intertechnologies | PBYR1060B vs MBRB1060HE3_B/P |
NRVBB1060W1T4G | 60 V, 10 A Schottky Rectifier, 800-REEL, Automotive Qualified | onsemi | PBYR1060B vs NRVBB1060W1T4G |
MBRB10H60-E3/81 | DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | PBYR1060B vs MBRB10H60-E3/81 |
SB1060D-T3-LF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-3/2 | Won-Top Electronics Co Ltd | PBYR1060B vs SB1060D-T3-LF |
SB1060D-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-3/2 | Won-Top Electronics Co Ltd | PBYR1060B vs SB1060D-T3 |