Part Details for PBYR16-45 by NXP Semiconductors
Overview of PBYR16-45 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PBYR16-45
PBYR16-45 CAD Models
PBYR16-45 Part Data Attributes
|
PBYR16-45
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBYR16-45
NXP Semiconductors
DIODE 16 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AC, Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | unknown | |
Additional Feature | WITHSTAND REVERSE VOLTAGE TRANSIENTS, SURGE CAPABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for PBYR16-45
This table gives cross-reference parts and alternative options found for PBYR16-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBYR16-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR1645TRR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | International Rectifier | PBYR16-45 vs MBR1645TRR |
MBR1645PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-3 | International Rectifier | PBYR16-45 vs MBR1645PBF |
MBR1645 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN | Fairchild Semiconductor Corporation | PBYR16-45 vs MBR1645 |
MBR1645/45 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Vishay Semiconductors | PBYR16-45 vs MBR1645/45 |
MBR1645TRRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | International Rectifier | PBYR16-45 vs MBR1645TRRPBF |