There are no models available for this part yet.
Overview of PBYR1635F by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for PBYR1635F by YAGEO Corporation
Part Data Attributes for PBYR1635F by YAGEO Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHILIPS COMPONENTS
|
Package Description
|
R-PSFM-T2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.63 V
|
JESD-30 Code
|
R-PSFM-T2
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
16 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
35 V
|
Reverse Current-Max
|
200 µA
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for PBYR1635F
This table gives cross-reference parts and alternative options found for PBYR1635F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBYR1635F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR1635 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220AC, 2 PIN | Vishay Semiconductors | PBYR1635F vs MBR1635 |
MBR1635-E3/45 | DIODE 16 A, 35 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | PBYR1635F vs MBR1635-E3/45 |
MBR1635-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, Silicon, TO-220AC, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | PBYR1635F vs MBR1635-G |
MBR1635 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Vishay Intertechnologies | PBYR1635F vs MBR1635 |
PBYR1635 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, | YAGEO Corporation | PBYR1635F vs PBYR1635 |
MBR1635-B | Rectifier Diode, | Micro Commercial Components | PBYR1635F vs MBR1635-B |
MBR1635 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, Silicon, TO-220AC, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | PBYR1635F vs MBR1635 |
MBR1635 | Schottky Power Rectifier, Switch-mode, 16 A, 35 V, TO-220AC 2 LEAD, 50-TUBE | onsemi | PBYR1635F vs MBR1635 |
MBR1635/45 | Rectifier Diode, Schottky, 1 Element, 16A, 35V V(RRM), | Vishay Intertechnologies | PBYR1635F vs MBR1635/45 |
MBR1635 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | PBYR1635F vs MBR1635 |