PBYR2035CT
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon

Overview of PBYR2035CT by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for PBYR2035CT by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PBYR2035CT by YAGEO Corporation

PBYR2035CT
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.84 V
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
75 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
35 V
Reverse Current-Max
100 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. PBYR2035CT
    YAGEO Corporation
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon
    VS

Alternate Parts for PBYR2035CT

This table gives cross-reference parts and alternative options found for PBYR2035CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBYR2035CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GCQ20A04 Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-220AB, SIMILAR TO TO-220AB, 3 PIN KYOCERA Corporation PBYR2035CT vs GCQ20A04
MBR2045CT-017 Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB, 3 PIN International Rectifier PBYR2035CT vs MBR2045CT-017
MBR2045CT-012PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB, 3 PIN International Rectifier PBYR2035CT vs MBR2045CT-012PBF
MBR2045CT-005 Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB, 3 PIN International Rectifier PBYR2035CT vs MBR2045CT-005
BYV133-35 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon YAGEO Corporation PBYR2035CT vs BYV133-35
MBR2045CT-018PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB, 3 PIN International Rectifier PBYR2035CT vs MBR2045CT-018PBF
MBR2045CT-004 Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB, 3 PIN International Rectifier PBYR2035CT vs MBR2045CT-004
MBR2045CT-010PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB, 3 PIN International Rectifier PBYR2035CT vs MBR2045CT-010PBF
MBR2045CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Vishay Semiconductors PBYR2035CT vs MBR2045CT
MBR2045CT-013PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB, 3 PIN International Rectifier PBYR2035CT vs MBR2045CT-013PBF
Part Number Description Manufacturer Compare
PBYR2045CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon YAGEO Corporation PBYR2035CT vs PBYR2045CT
GCQ20A04 Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-220AB, SIMILAR TO TO-220AB, 3 PIN KYOCERA Corporation PBYR2035CT vs GCQ20A04
BYV133-35 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon YAGEO Corporation PBYR2035CT vs BYV133-35
STPS20L45CT 45 V, 20 A dual Low Drop Power Schottky Rectifier STMicroelectronics PBYR2035CT vs STPS20L45CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBYR2035CT by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBYR2035CT by YAGEO Corporation

Select Manufacturer
Which Manufacturer of PBYR2035CT would you like to use for your alert(s)?
  • Please alert me when PBYR2035CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PBYR2035CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBYR2035CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PBYR2035CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBYR2035CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBYR2035CT by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: