Part Details for PC-GRY-T-SB by Anderson Power Products
Overview of PC-GRY-T-SB by Anderson Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC-GRY-T-SB
PC-GRY-T-SB CAD Models
PC-GRY-T-SB Part Data Attributes:
|
PC-GRY-T-SB
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
PC-GRY-T-SB
Anderson Power Products
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Additional Feature | POWERCLAW | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PC-GRY-T-SB
This table gives cross-reference parts and alternative options found for PC-GRY-T-SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC-GRY-T-SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
009090035111851 | CONNECTOR, 3 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | PC-GRY-T-SB vs 009090035111851 |
PC-BLU-S-LP | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Anderson Power Products | PC-GRY-T-SB vs PC-BLU-S-LP |
PLAH03F9200A1 | Rectangular Power Connector, 3 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PC-GRY-T-SB vs PLAH03F9200A1 |
0493890390 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | PC-GRY-T-SB vs 0493890390 |
PC-GRN-S-PP | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Anderson Power Products | PC-GRY-T-SB vs PC-GRN-S-PP |
PLA03F7050/AA | Rectangular Power Connector, 3 Contact(s), Female, ROHS COMPLIANT | Amphenol Positronic | PC-GRY-T-SB vs PLA03F7050/AA |
PLA03F4200C1 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | PC-GRY-T-SB vs PLA03F4200C1 |
PC-BLU-S-PP | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Anderson Power Products | PC-GRY-T-SB vs PC-BLU-S-PP |
PLAH03F4B3N0A1 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | PC-GRY-T-SB vs PLAH03F4B3N0A1 |
PLB3W3F93ST30C2 | Rectangular Power Connector, 3 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PC-GRY-T-SB vs PLB3W3F93ST30C2 |