Part Details for PC062-H25D-D0 by Panduit Corp
Results Overview of PC062-H25D-D0 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC062-H25D-D0 Information
PC062-H25D-D0 by Panduit Corp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for PC062-H25D-D0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66H2424
|
Newark | Pan-Clamp Heavy Duty Fixed Diameter Cable Clamp Rohs Compliant: Yes |Panduit PC062-H25D-D0 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$274.8800 / $333.5200 | Buy Now |
|
DISTI #
PC062-H25D-D0-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK PUSH IN Min Qty: 1000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7768 | Buy Now |
|
DISTI #
PC062-H25D-D0
|
Avnet Americas | Cable Accessories Heavy Duty Fixed Diameter Clamp Weather Resistant Impact Modified Nylon 6/6 Black Bulk - Bulk (Alt: PC062-H25D-D0) COO: United States of America (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5021 | Buy Now |
|
DISTI #
644-PC062-H25D-D0
|
Mouser Electronics | Cable Mounting & Accessories Pan-Clamp 0.38 Inch (9.7 mm) Bundle Diameter With Integrated Fastener. Black, Impact Modified Weather Resistant Nylon 6.6 RoHS: Compliant | 0 |
|
$0.6220 / $0.7300 | Order Now |
|
DISTI #
71792666
|
RS | PAN-CLAMP HEAVY DUTY FIXED DIAMETER CLAMP, .62" BUNDLE, BLACK Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 / $0.6200 | RFQ |
|
DISTI #
PANPC062-H25D-D0
|
Heilind Electronics | Pan-Clamp 0.38 Inch (9.7 mm) Bundle Diam | Americas - 0 in Stock |
|
$0.5639 / $0.5912 | Buy Now |
|
|
Onlinecomponents.com | Pan-Clamp™ heavy duty fixed diameter clamp, .62" (15.8mm) bundle, black, bulk package. COO: United States RoHS: Compliant |
400 In Stock |
|
$0.5100 / $0.6600 | Buy Now |
|
DISTI #
66719329
|
Verical | Cable Management, Heavy Duty Clamp Weather Resistant Impact Modified Nylon 6/6 Black Push Barb 15.8mm Min Qty: 400 Package Multiple: 400 Date Code: 1704 | Americas - 400 |
|
$0.7874 | Buy Now |
|
DISTI #
000000000000828900
|
Sager | Cable Mounting & Accessories Pan-Clamp 0.38 Bundle Diam Min Qty: 1000 | 0 |
|
$0.4470 / $0.5091 | Buy Now |
|
|
Master Electronics | Pan-Clamp™ heavy duty fixed diameter clamp, .62" (15.8mm) bundle, black, bulk package. COO: United States RoHS: Compliant |
400 In Stock |
|
$0.5100 / $0.6600 | Buy Now |