Part Details for PC123X8YSZ1B by Sharp Corp
Overview of PC123X8YSZ1B by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PC123X8YSZ1B
PC123X8YSZ1B CAD Models
PC123X8YSZ1B Part Data Attributes
|
PC123X8YSZ1B
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC123X8YSZ1B
Sharp Corp
Transistor Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Sharp Microelectronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e6 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | BOX | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |
Alternate Parts for PC123X8YSZ1B
This table gives cross-reference parts and alternative options found for PC123X8YSZ1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC123X8YSZ1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC123X1YUP1B | Transistor Output Optocoupler, | Sharp Corp | PC123X8YSZ1B vs PC123X1YUP1B |
PC123X8YUP1B | Transistor Output Optocoupler, | Sharp Corp | PC123X8YSZ1B vs PC123X8YUP1B |
PC123X1YSZ1B | Transistor Output Optocoupler, | Sharp Corp | PC123X8YSZ1B vs PC123X1YSZ1B |
PC123XNYSZ1B | Transistor Output Optocoupler, | Sharp Corp | PC123X8YSZ1B vs PC123XNYSZ1B |
PC123X2YSZ1B | Transistor Output Optocoupler, | Sharp Corp | PC123X8YSZ1B vs PC123X2YSZ1B |
PC123X2YUP1B | Transistor Output Optocoupler, | Sharp Corp | PC123X8YSZ1B vs PC123X2YUP1B |
PC123X2YFZ1B | Transistor Output Optocoupler, | Sharp Corp | PC123X8YSZ1B vs PC123X2YFZ1B |
PC123X5YSZ1B | Transistor Output Optocoupler, | Sharp Corp | PC123X8YSZ1B vs PC123X5YSZ1B |
PC123X1YFZ1B | Transistor Output Optocoupler, | Sharp Corp | PC123X8YSZ1B vs PC123X1YFZ1B |
PC123X5YFZ1B | Transistor Output Optocoupler, | Sharp Corp | PC123X8YSZ1B vs PC123X5YFZ1B |