Part Details for PC123XIYFZ0F by Sharp Corp
Overview of PC123XIYFZ0F by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC123XIYFZ0F
PC123XIYFZ0F CAD Models
PC123XIYFZ0F Part Data Attributes
|
PC123XIYFZ0F
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC123XIYFZ0F
Sharp Corp
Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for PC123XIYFZ0F
This table gives cross-reference parts and alternative options found for PC123XIYFZ0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC123XIYFZ0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC123X8YSZ0F | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4 | Sharp Corp | PC123XIYFZ0F vs PC123X8YSZ0F |
PC123ZY8J00F | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, GULLWING, SMT, DIP-4 | Sharp Corp | PC123XIYFZ0F vs PC123ZY8J00F |
PC123Y2J000F | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4 | Sharp Corp | PC123XIYFZ0F vs PC123Y2J000F |
PC714V1YSZX | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Sharp Corp | PC123XIYFZ0F vs PC714V1YSZX |
PC123Y22J00F | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4 | Sharp Corp | PC123XIYFZ0F vs PC123Y22J00F |
PC123PJ0000F | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, GULLWING, SMT, DIP-4 | Sharp Corp | PC123XIYFZ0F vs PC123PJ0000F |
PC713V0NSZXF | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 | Sharp Corp | PC123XIYFZ0F vs PC713V0NSZXF |
PC714V1NSZX | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Sharp Corp | PC123XIYFZ0F vs PC714V1NSZX |
PC714V1YSZXF | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 | Sharp Corp | PC123XIYFZ0F vs PC714V1YSZXF |
PC123B | Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | Sharp Corp | PC123XIYFZ0F vs PC123B |