Part Details for PC1317CP-B05M12D by Maple Systems Inc
Results Overview of PC1317CP-B05M12D by Maple Systems Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC1317CP-B05M12D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2212-PC1317CP-B05M12D-ND
|
DigiKey | 17.0" Intel i7 8GB/256GB Win11 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$3,814.5500 | Buy Now |
|
DISTI #
74710730
|
RS | 17.0INCH INTEL I7 8GB/256GB WIN11 Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$4,535.4800 | RFQ |