| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ST16C550CJ44-F | Exar Corporation | Check for Price | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC44 | PC16552MDA vs ST16C550CJ44-F |
| NS16550AFV/A+ | Texas Instruments | Check for Price | Serial I/O Controller, 1 Channel(s), 1.25MBps, CMOS, PQCC44 | PC16552MDA vs NS16550AFV/A+ |
| PC16552MDA | National Semiconductor Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS | PC16552MDA vs PC16552MDA |
| TL16C552AMPN | Texas Instruments | Check for Price | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQFP80 | PC16552MDA vs TL16C552AMPN |
| TL16C552AFNG4 | Texas Instruments | Check for Price | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC68 | PC16552MDA vs TL16C552AFNG4 |
| ST16C550IJ44 | Exar Corporation | Check for Price | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC44 | PC16552MDA vs ST16C550IJ44 |
| SC28L202A1DGG/G:11 | NXP Semiconductors | Check for Price | Serial I/O Controller, 2 Channel(s), 0.375MBps, CMOS, PDSO56 | PC16552MDA vs SC28L202A1DGG/G:11 |
| SC16C752IB48,528 | NXP Semiconductors | Check for Price | Serial I/O Controller, 2 Channel(s), 0.625MBps, CMOS, PQFP48 | PC16552MDA vs SC16C752IB48,528 |
| ST16C2550IP40 | Exar Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 0.5MBps, CMOS, PDIP40 | PC16552MDA vs ST16C2550IP40 |
| TL16C552AIFNR | Texas Instruments | Check for Price | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC68 | PC16552MDA vs TL16C552AIFNR |
Part Details for PC16552MDA by Texas Instruments
Results Overview of PC16552MDA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC16552MDA Information
PC16552MDA by Texas Instruments is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: PC16552MDA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PC16552MDA Part Data Attributes
|
|
PC16552MDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PC16552MDA
Texas Instruments
Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Die, Die Or Chip | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.30 | |
| Address Bus Width | 3 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 24 Mhz | |
| Communication Protocol | Async, Bit; Sync, Byte; Ethernet | |
| Data Transfer Rate-Max | 0.1875 Mbps | |
| External Data Bus Width | 8 | |
| JESD-30 Code | X-XUUC-N | |
| Low Power Mode | No | |
| Number of Serial I/Os | 2 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Unspecified | |
| Package Style | Uncased Chip | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| uPs/uCs/Peripheral ICs Type | Serial Io/Communication Controller, Serial |
Alternate Parts for PC16552MDA
This table gives cross-reference parts and alternative options found for PC16552MDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC16552MDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.