Part Details for PC3Q67QY by Sharp Corp
Overview of PC3Q67QY by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PC3Q67QY
PC3Q67QY CAD Models
PC3Q67QY Part Data Attributes
|
PC3Q67QY
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC3Q67QY
Sharp Corp
Transistor Output Optocoupler, 4-Element, 2500V Isolation, MINIFLAT-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | MINIFLAT-4 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PC3Q67QY
This table gives cross-reference parts and alternative options found for PC3Q67QY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC3Q67QY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP291-4(E) | Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, MINIFLAT, 11-11F1, SOP-16 | Toshiba America Electronic Components | PC3Q67QY vs TLP291-4(E) |
PC3Q67Q | Transistor Output Optocoupler, 4-Element, 2500V Isolation, MINIFLAT-4 | Sharp Corp | PC3Q67QY vs PC3Q67Q |
TLP291-4(E(T | Transistor Output Optocoupler, 4-Element, 2500V Isolation | Toshiba America Electronic Components | PC3Q67QY vs TLP291-4(E(T |
TLP291-4(TP) | Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, MINIFLAT, 11-11F1, SOP-16 | Toshiba America Electronic Components | PC3Q67QY vs TLP291-4(TP) |
PS2801C-4-V-F3 | Transistor Output Optocoupler, 4-Element, 2500V Isolation, SSOP-16 | California Eastern Laboratories (CEL) | PC3Q67QY vs PS2801C-4-V-F3 |
TLP281-4 | Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-16 | Toshiba America Electronic Components | PC3Q67QY vs TLP281-4 |
PS2801C-4-V-F3-A | High Isolation Voltage SSOP Photocoupler, , / | Renesas Electronics Corporation | PC3Q67QY vs PS2801C-4-V-F3-A |
PC3Q67QJ000F | Transistor Output Optocoupler, 4-Element, 2500V Isolation, ROHS COMPLIANT, PLASTIC, MINIFLAT-16 | Sharp Corp | PC3Q67QY vs PC3Q67QJ000F |
TLP281-4(F) | 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | PC3Q67QY vs TLP281-4(F) |
TLP291-4(TP,E(T | Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, MINIFLAT, 11-11F1, SOP-16 | Toshiba America Electronic Components | PC3Q67QY vs TLP291-4(TP,E(T |