Part Details for PC3SD21YXPBF by Sharp Corp
Overview of PC3SD21YXPBF by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC3SD21YXPBF
PC3SD21YXPBF CAD Models
PC3SD21YXPBF Part Data Attributes
|
PC3SD21YXPBF
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC3SD21YXPBF
Sharp Corp
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, LEAD FREE, SMT, PLASTIC, DIP-6/5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | LEAD FREE, SMT, PLASTIC, DIP-6/5 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 7 mA | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 600 V |
Alternate Parts for PC3SD21YXPBF
This table gives cross-reference parts and alternative options found for PC3SD21YXPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC3SD21YXPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC3SD11YWZCF | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SMT, PLASTIC, DIP-6/5 | Sharp Corp | PC3SD21YXPBF vs PC3SD11YWZCF |
MOC3162SR2VM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | PC3SD21YXPBF vs MOC3162SR2VM |
PC4SD11YVZBF | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-6/5 | Sharp Corp | PC3SD21YXPBF vs PC4SD11YVZBF |
WPPCT-Z566A | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, SMD, 6 PIN | World Products Inc | PC3SD21YXPBF vs WPPCT-Z566A |
WPPCT-Z1566H | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, DIP-6 | World Products Inc | PC3SD21YXPBF vs WPPCT-Z1566H |
MOC3010 | Triac Output Optocoupler, 1-Element | Harris Semiconductor | PC3SD21YXPBF vs MOC3010 |
TLP3009 | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | PC3SD21YXPBF vs TLP3009 |
PC4SF11YXPA | Triac Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, SMT, DIP-6/5 | Sharp Corp | PC3SD21YXPBF vs PC4SF11YXPA |
PC4SD11NWZC | Triac Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, SMT, DIP-6/5 | Sharp Corp | PC3SD21YXPBF vs PC4SD11NWZC |
PC4SF21YWPCF | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, LEAD FREE, SMT, PLASTIC, DIP-6/5 | Sharp Corp | PC3SD21YXPBF vs PC4SF21YWPCF |