Part Details for PC410L0YIP by Sharp Corp
Overview of PC410L0YIP by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC410L0YIP
PC410L0YIP CAD Models
PC410L0YIP Part Data Attributes
|
PC410L0YIP
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC410L0YIP
Sharp Corp
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, PLASTIC, MINI-FLAT, 6/5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | PLASTIC, MINI-FLAT, 6/5 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sharp Microelectronics | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | COMPLEX | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PC410L0YIP
This table gives cross-reference parts and alternative options found for PC410L0YIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC410L0YIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC410L0NIP0F | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, PLASTIC, MINI-FLAT, 5 PIN | Sharp Corp | PC410L0YIP vs PC410L0NIP0F |
PC410L0NIP | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, PLASTIC, MINI-FLAT, 6/5 PIN | Sharp Corp | PC410L0YIP vs PC410L0NIP |