PC451HS.1000.02%5PPMT
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 0.3W, 0.1ohm, 200V, 0.02% +/-Tol, -5,5ppm/Cel, 3111

Overview of PC451HS.1000.02%5PPMT by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
10005639-11109LF Amphenol Communications Solutions Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch

CAD Models for PC451HS.1000.02%5PPMT by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PC451HS.1000.02%5PPMT by RCD Components Inc

PC451HS.1000.02%5PPMT
RCD Components Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Wirewound
Lead Diameter
0.6 mm
Manufacturer Series
PC451
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
8.3 mm
Package Length
7.9 mm
Package Style
Radial
Package Width
2.9 mm
Rated Power Dissipation (P)
0.3 W
Resistance
0.1 Ω
Resistor Type
FIXED RESISTOR
Series
PC451
Size Code
3111
Technology
WIRE WOUND
Temperature Coefficient
5 ppm/°C
Tolerance
0.02%
Working Voltage
200 V
Want to compare parts?
  1. PC451HS.1000.02%5PPMT
    RCD Components Inc
    Fixed Resistor, Wire Wound, 0.3W, 0.1ohm, 200V, 0.02% +/-Tol, -5,5ppm/Cel, 3111
    VS

Alternate Parts for PC451HS.1000.02%5PPMT

This table gives cross-reference parts and alternative options found for PC451HS.1000.02%5PPMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC451HS.1000.02%5PPMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PC451X.1000.02%5PPMT Fixed Resistor, Wire Wound, 0.3W, 0.1ohm, 200V, 0.02% +/-Tol, -5,5ppm/Cel, 3111 RCD Components Inc PC451HS.1000.02%5PPMT vs PC451X.1000.02%5PPMT
PC451.1000.02%5PPMT Fixed Resistor, Wire Wound, 0.3W, 0.1ohm, 200V, 0.02% +/-Tol, -5,5ppm/Cel, 3111 RCD Components Inc PC451HS.1000.02%5PPMT vs PC451.1000.02%5PPMT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PC451HS.1000.02%5PPMT by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PC451HS.1000.02%5PPMT by RCD Components Inc

Select Manufacturer
Which Manufacturer of PC451HS.1000.02%5PPMT would you like to use for your alert(s)?
  • Please alert me when PC451HS.1000.02%5PPMT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PC451HS.1000.02%5PPMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PC451HS.1000.02%5PPMT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PC451HS.1000.02%5PPMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PC451HS.1000.02%5PPMT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PC451HS.1000.02%5PPMT by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: