Part Details for PC451HS1000.02%5PPMB by RCD Components Inc
Overview of PC451HS1000.02%5PPMB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC451HS1000.02%5PPMB
PC451HS1000.02%5PPMB CAD Models
PC451HS1000.02%5PPMB Part Data Attributes
|
PC451HS1000.02%5PPMB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
PC451HS1000.02%5PPMB
RCD Components Inc
Fixed Resistor, Wire Wound, 0.3W, 100ohm, 200V, 0.02% +/-Tol, -5,5ppm/Cel, 3111
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Wirewound | |
Lead Diameter | 0.6 mm | |
Manufacturer Series | PC451 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.3 mm | |
Package Length | 7.9 mm | |
Package Style | Radial | |
Package Width | 2.9 mm | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PC451 | |
Size Code | 3111 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 0.02% | |
Working Voltage | 200 V |
Alternate Parts for PC451HS1000.02%5PPMB
This table gives cross-reference parts and alternative options found for PC451HS1000.02%5PPMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC451HS1000.02%5PPMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC4511000.02%5PPMB | Fixed Resistor, Wire Wound, 0.3W, 100ohm, 200V, 0.02% +/-Tol, -5,5ppm/Cel, 3111 | RCD Components Inc | PC451HS1000.02%5PPMB vs PC4511000.02%5PPMB |