Part Details for PC50CND10RP by Carlo Gavazzi Holding AG
Overview of PC50CND10RP by Carlo Gavazzi Holding AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for PC50CND10RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C4910
|
Newark | Photo Sensor, 1M, Relay, Retroreflective, Sensor Output Type:Relay, Sensing Range Max:1M, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:240V, Output Current:3A, Product Range:Pc50Cnd Series Rohs Compliant: Yes |Carlo Gavazzi PC50CND10RP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$178.8900 / $190.9500 | Buy Now |
DISTI #
1864-2075-ND
|
DigiKey | SENSOR REFLECTIVE 1M RELAY Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$178.8908 / $201.0000 | Buy Now |
DISTI #
225-PC50CND10RP
|
Mouser Electronics | Photoelectric Sensors PHOTO DR PL 1M NO/NC SPDT, CAB RoHS: Compliant | 7 |
|
$169.9400 / $190.9500 | Buy Now |
DISTI #
70014780
|
RS | Diffuse PE Sensor Maximum of 1 m Detection Range, SPDT(NO/NC)Output, Block Style | Carlo Gavazzi Inc. PC50CND10RP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$192.7200 / $205.0200 | Buy Now |
|
Onlinecomponents.com | PHOTO DR PL 1M NO/NC SPDT CAB RoHS: Compliant | 0 |
|
$136.0500 / $452.2500 | Buy Now |
DISTI #
PC50CND10RP
|
TME | Sensor: photoelectric, Range: 1m, NO + NC, DARK-ON,LIGHT-ON Min Qty: 1 | 0 |
|
$99.9600 / $115.3400 | RFQ |
DISTI #
3868605
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$175.5319 / $215.5567 | Buy Now |
DISTI #
3868605
|
Farnell | PHOTO SENSOR, 1M, RELAY, RETROREFLECTIVE RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 3 Days Container: Each | 0 |
|
$193.2568 / $217.1388 | Buy Now |