Part Details for PC7447MGU1000NB by Atmel Corporation
Overview of PC7447MGU1000NB by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC7447MGU1000NB
PC7447MGU1000NB CAD Models
PC7447MGU1000NB Part Data Attributes:
|
PC7447MGU1000NB
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
PC7447MGU1000NB
Atmel Corporation
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 360 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 1.8V OR 2.5V SUPPLY | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 167 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B360 | |
Length | 25 mm | |
Low Power Mode | YES | |
Number of Terminals | 360 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.05 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PC7447MGU1000NB
This table gives cross-reference parts and alternative options found for PC7447MGU1000NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC7447MGU1000NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC7447AVGHY1000NC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HITCE, CERAMIC, BGA-360 | e2v technologies | PC7447MGU1000NB vs PC7447AVGHY1000NC |
PC7447MGHU1000NB | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, HITCE, CERAMIC, BGA-360 | e2v technologies | PC7447MGU1000NB vs PC7447MGHU1000NB |
PCX7447AMGH1000NB | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-360 | Atmel Corporation | PC7447MGU1000NB vs PCX7447AMGH1000NB |
PCX7447AVGH1000NB | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-360 | Atmel Corporation | PC7447MGU1000NB vs PCX7447AVGH1000NB |
PC7447AMGH1000NC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-360 | e2v technologies | PC7447MGU1000NB vs PC7447AMGH1000NC |
PCX7447VGU1000NB | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Atmel Corporation | PC7447MGU1000NB vs PCX7447VGU1000NB |
PC7447AMLH1000NB | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, HCTE, LGA-360 | e2v technologies | PC7447MGU1000NB vs PC7447AMLH1000NB |
PC7447AMGHY1000NC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HITCE, CERAMIC, BGA-360 | Atmel Corporation | PC7447MGU1000NB vs PC7447AMGHY1000NC |
PC7447VGU1000NB | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | e2v technologies | PC7447MGU1000NB vs PC7447VGU1000NB |
PC7447AMGH1000NB | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-360 | Atmel Corporation | PC7447MGU1000NB vs PC7447AMGH1000NB |