Part Details for PC7457MGU933NC by Atmel Corporation
Overview of PC7457MGU933NC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC7457MGU933NC
PC7457MGU933NC CAD Models
PC7457MGU933NC Part Data Attributes:
|
PC7457MGU933NC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
PC7457MGU933NC
Atmel Corporation
RISC Microprocessor, 32-Bit, 933MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA483,22X22,50 | |
Pin Count | 483 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 1.3V SUPPLY | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 167 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B483 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 483 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Equivalence Code | BGA483,22X22,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Speed | 933 MHz | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.05 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PC7457MGU933NC
This table gives cross-reference parts and alternative options found for PC7457MGU933NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC7457MGU933NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC7457MGHY933NC | RISC Microprocessor, 32-Bit, 933MHz, CMOS, CBGA483, 29 X 29 MM, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-483 | Atmel Corporation | PC7457MGU933NC vs PC7457MGHY933NC |
PCX7457VG933NC | RISC Microprocessor, 32-Bit, 933MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | e2v technologies | PC7457MGU933NC vs PCX7457VG933NC |
PC7457VGHU933NC | RISC Microprocessor, 32-Bit, 933MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, HITCE, BGA-483 | e2v technologies | PC7457MGU933NC vs PC7457VGHU933NC |
PC7457VG933NC | RISC Microprocessor, 32-Bit, 933MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | e2v technologies | PC7457MGU933NC vs PC7457VG933NC |
PC7457VGU933NC | RISC Microprocessor, 32-Bit, 933MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | e2v technologies | PC7457MGU933NC vs PC7457VGU933NC |
PCX7457VGHU933NC | RISC Microprocessor, 32-Bit, 933MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, HITCE, BGA-483 | e2v technologies | PC7457MGU933NC vs PCX7457VGHU933NC |
PC7457VGHY933NC | RISC Microprocessor, 32-Bit, 933MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, HITCE, BGA-483 | e2v technologies | PC7457MGU933NC vs PC7457VGHY933NC |
PC7457MGHU933NC | RISC Microprocessor, 32-Bit, 933MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, HITCE, BGA-483 | e2v technologies | PC7457MGU933NC vs PC7457MGHU933NC |
PC7457MGHU933NC | RISC Microprocessor, 32-Bit, 933MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 | Atmel Corporation | PC7457MGU933NC vs PC7457MGHU933NC |
PC7457VGHY933NC | RISC Microprocessor, 32-Bit, 933MHz, CMOS, CBGA483, 29 X 29 MM, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-483 | Atmel Corporation | PC7457MGU933NC vs PC7457VGHY933NC |