Part Details for PC7457VGHU650LC by e2v technologies
Overview of PC7457VGHU650LC by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC7457VGHU650LC
PC7457VGHU650LC CAD Models
PC7457VGHU650LC Part Data Attributes
|
PC7457VGHU650LC
e2v technologies
Buy Now
Datasheet
|
Compare Parts:
PC7457VGHU650LC
e2v technologies
RISC Microprocessor, 32-Bit, 650MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E2V TECHNOLOGIES PLC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 1.8V OR 2.5V SUPPLY | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 167 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B483 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 483 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Speed | 650 MHz | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.25 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PC7457VGHU650LC
This table gives cross-reference parts and alternative options found for PC7457VGHU650LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC7457VGHU650LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC7457MGU650LC | RISC Microprocessor, 32-Bit, 650MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | e2v technologies | PC7457VGHU650LC vs PC7457MGU650LC |
PCX7457MGU650LC | RISC Microprocessor, 32-Bit, 650MHz, CMOS, CBGA483 | Microchip Technology Inc | PC7457VGHU650LC vs PCX7457MGU650LC |
PCX7457VGU650LC | RISC Microprocessor, 32-Bit, 650MHz, CMOS, CBGA483 | Microchip Technology Inc | PC7457VGHU650LC vs PCX7457VGU650LC |
PC7457MGHU650LC | RISC Microprocessor, 32-Bit, 650MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 | Atmel Corporation | PC7457VGHU650LC vs PC7457MGHU650LC |
PC7457VGHU650LC | RISC Microprocessor, 32-Bit, 650MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 | Atmel Corporation | PC7457VGHU650LC vs PC7457VGHU650LC |
PCX7457VGHU650LC | RISC Microprocessor, 32-Bit, 650MHz, CMOS, CBGA483 | Microchip Technology Inc | PC7457VGHU650LC vs PCX7457VGHU650LC |
PCX7457MGHU650LC | RISC Microprocessor, 32-Bit, 650MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 | Atmel Corporation | PC7457VGHU650LC vs PCX7457MGHU650LC |
PCX7457VGU650LC | RISC Microprocessor, 32-Bit, 650MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | Atmel Corporation | PC7457VGHU650LC vs PCX7457VGU650LC |
PC7457MGU650LC | RISC Microprocessor, 32-Bit, 650MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | Atmel Corporation | PC7457VGHU650LC vs PC7457MGU650LC |
PC7457MGHU650LC | RISC Microprocessor, 32-Bit, 650MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 | e2v technologies | PC7457VGHU650LC vs PC7457MGHU650LC |