Part Details for PC7457VGU1000LB by Atmel Corporation
Overview of PC7457VGU1000LB by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC7457VGU1000LB
PC7457VGU1000LB CAD Models
PC7457VGU1000LB Part Data Attributes
|
PC7457VGU1000LB
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
PC7457VGU1000LB
Atmel Corporation
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483, 29 X 29 MM, 1.27 MM PITCH, CERAMIC, BGA-483
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 483 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 167 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B483 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 483 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.25 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PC7457VGU1000LB
This table gives cross-reference parts and alternative options found for PC7457VGU1000LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC7457VGU1000LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7457VG1000LC | APOLO7 RV1.2,1.3V,105C | Freescale Semiconductor | PC7457VGU1000LB vs MC7457VG1000LC |
PCX7457MGU1000LC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | e2v technologies | PC7457VGU1000LB vs PCX7457MGU1000LC |
XPC7457RX1000LB | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | Motorola Semiconductor Products | PC7457VGU1000LB vs XPC7457RX1000LB |
MC7457VG1000NC | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-483 | Freescale Semiconductor | PC7457VGU1000LB vs MC7457VG1000NC |
PC7457VGHU1000LC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 | Atmel Corporation | PC7457VGU1000LB vs PC7457VGHU1000LC |
PPC7457RX1000LB | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | Freescale Semiconductor | PC7457VGU1000LB vs PPC7457RX1000LB |
PC7457VGU1000LC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | e2v technologies | PC7457VGU1000LB vs PC7457VGU1000LC |
PPC7457RX1000LB | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA483, 29 X 29 MM, 1.27 MM PITCH, CERAMIC, BGA-483 | Motorola Mobility LLC | PC7457VGU1000LB vs PPC7457RX1000LB |
MC7457RX1000LB | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA483 | NXP Semiconductors | PC7457VGU1000LB vs MC7457RX1000LB |
PCX7457VGHU1000LC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483 | Microchip Technology Inc | PC7457VGU1000LB vs PCX7457VGHU1000LC |